Part Details for BYG21K-HE3TR by Vishay Intertechnologies
Results Overview of BYG21K-HE3TR by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BYG21K-HE3TR Information
BYG21K-HE3TR by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BYG21K-HE3TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BYG21K-HE3TR
|
EBV Elektronik | Diode Switching 800V 15A 2Pin SMA TR (Alt: BYG21K-HE3TR) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |