Part Details for BYG21K-E3/TR3 by Vishay Semiconductors
Results Overview of BYG21K-E3/TR3 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BYG21K-E3/TR3 Information
BYG21K-E3/TR3 by Vishay Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BYG21K-E3/TR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BYG21K-E3/TR3GICT-ND
|
DigiKey | DIODE AVAL 800V 1.5A DO214AC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3156 In Stock |
|
$0.0853 / $0.5400 | Buy Now |
Part Details for BYG21K-E3/TR3
BYG21K-E3/TR3 CAD Models
BYG21K-E3/TR3 Part Data Attributes
|
BYG21K-E3/TR3
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BYG21K-E3/TR3
Vishay Semiconductors
DIODE 1.5 A, 800 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMD, SMA, 2 PIN, Rectifier Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214AC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST SOFT RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.12 µs | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BYG21K-E3/TR3
This table gives cross-reference parts and alternative options found for BYG21K-E3/TR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYG21K-E3/TR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BYG21K-M3/TR | Vishay Semiconductors | Check for Price | DIODE 1.5 A, 800 V, SILICON, RECTIFIER DIODE, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode | BYG21K-E3/TR3 vs BYG21K-M3/TR |
BYG21K-E3/TR3 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for BYG21K-E3/TR3 is -40°C to 125°C, as per Vishay's general guidelines for rectifier diodes.
-
While BYG21K-E3/TR3 is a standard rectifier diode, it's not suitable for high-frequency applications (>1 kHz) due to its relatively high reverse recovery time (trr) of 3.5 μs. For high-frequency applications, consider using a fast-recovery or ultrafast-recovery diode.
-
To ensure reliability in high-temperature environments, follow Vishay's recommended derating guidelines for the BYG21K-E3/TR3. Derate the maximum allowable current and voltage according to the ambient temperature, and ensure proper heat sinking and thermal management.
-
While BYG21K-E3/TR3 meets the general requirements for automotive applications, it's essential to verify its compliance with specific automotive standards (e.g., AEC-Q101) and ensure it meets the particular requirements of your application. Consult with Vishay or an automotive expert for guidance.
-
Yes, you can use BYG21K-E3/TR3 in parallel or series configurations, but ensure proper current sharing and voltage balancing. Consult Vishay's application notes or a qualified engineer for guidance on designing and implementing such configurations.