Part Details for BXRE-35A2001-C-73 by Bridgelux Inc
Results Overview of BXRE-35A2001-C-73 by Bridgelux Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BXRE-35A2001-C-73 Information
BXRE-35A2001-C-73 by Bridgelux Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for BXRE-35A2001-C-73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BXRE-35A2001-C-73-ND
|
DigiKey | LED COB V13 WARM WHT SQU 3500K Min Qty: 500 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.6300 | Buy Now |
DISTI #
BXRE-35A2001-C-73
|
EBV Elektronik | LED COB Warm White 3500K 1260mA Tray (Alt: BXRE-35A2001-C-73) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 6 Weeks, 0 Days | EBV - 275 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 25 | 225 |
|
$14.0300 / $15.2000 | Buy Now |