Part Details for BXR021 by Switchcraft Conxall
Results Overview of BXR021 by Switchcraft Conxall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BXR021 Information
BXR021 by Switchcraft Conxall is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for BXR021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BXR021-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.25A 115V Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Square Button 0.25A 30VA Momentary Contact Panel Mount Quick Connect/Solder Lug RoHS: Compliant |
62 In Stock |
|
$11.3600 / $24.1900 | Buy Now |
DISTI #
51685351
|
Verical | Switch Push Button N.O. SPST Square Button 0.25A 30VA Momentary Contact Panel Mount Quick Connect/Solder Lug Min Qty: 4 Package Multiple: 2 Date Code: 1901 | Americas - 62 |
|
$14.8720 / $31.4470 | Buy Now |
DISTI #
000000000000268933
|
Sager | Pushbutton Switches BOX SWITCH | 0 |
|
Buy Now | |
|
Master Electronics | Switch Push Button N.O. SPST Square Button 0.25A 30VA Momentary Contact Panel Mount Quick Connect/Solder Lug RoHS: Compliant |
62 In Stock |
|
$11.3600 / $24.1900 | Buy Now |
Part Details for BXR021
BXR021 CAD Models
BXR021 Part Data Attributes
|
BXR021
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
BXR021
Switchcraft Conxall
Pushbutton Switch, SPST, Off-(on), Momentary, Quick Connect Terminal, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | BLACK | |
Actuator Length | 0.203 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 2.7686 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | ADJUSTO-CLIPS | |
Body Breadth | 15.5 mm | |
Body Color | GRAY | |
Body Height | 22.8 mm | |
Body Length or Diameter | 15.5 mm | |
Contact (AC) Max Rating R Load | 0.25A@120VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Function | OFF-(ON) | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 120 V | |
End Contact Material | COPPER ALLOY | |
Illumination | NON-ILLUMINATED | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.296 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |