Part Details for BXCS-12W-N2P-01-A by Bridgelux Inc
Results Overview of BXCS-12W-N2P-01-A by Bridgelux Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BXCS-12W-N2P-01-A Information
BXCS-12W-N2P-01-A by Bridgelux Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for BXCS-12W-N2P-01-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6147
|
Newark | Wisilica Ble Control Module |Bridgelux BXCS-12W-N2P-01-A RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
976-BXCS-12W-N2P-01-A-ND
|
DigiKey | WISILICA CTRL FOR VESTA FLEX DRV Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.9750 / $24.5900 | Buy Now |
DISTI #
BXCS-12W-N2P-01-A
|
TME | Dimmer, LED, 75x32x20mm, -20÷45°C, Interface: WiSilica Bluetooth Min Qty: 1 | 100 |
|
$33.9200 / $43.6100 | Buy Now |
DISTI #
BXCS-12W-N2P-01-A
|
EBV Elektronik | LED Driver Module 1CH 12W Wire Leaded (Alt: BXCS-12W-N2P-01-A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |