Part Details for BXB75-48S05FLT by Artesyn Embedded Technologies
Results Overview of BXB75-48S05FLT by Artesyn Embedded Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BXB75-48S05FLT Information
BXB75-48S05FLT by Artesyn Embedded Technologies is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for BXB75-48S05FLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$50.0000 / $76.9200 | Buy Now |
Part Details for BXB75-48S05FLT
BXB75-48S05FLT CAD Models
BXB75-48S05FLT Part Data Attributes
|
BXB75-48S05FLT
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
BXB75-48S05FLT
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMPUTER PRODUCTS POWER CONVERSION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | UNDERVOLTAGE LOCKOUT (UVLO) | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PUFM-P9 | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 3 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | UPPER | |
Total Power Output-Max | 75 W | |
Trim/Adjustable Output | YES |
Alternate Parts for BXB75-48S05FLT
This table gives cross-reference parts and alternative options found for BXB75-48S05FLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BXB75-48S05FLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HBS075ZG-ANT8 | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | BXB75-48S05FLT vs HBS075ZG-ANT8 |
HBS075ZG-ANT9 | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | BXB75-48S05FLT vs HBS075ZG-ANT9 |
HES075ZG-ANT | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 75W | BXB75-48S05FLT vs HES075ZG-ANT |