Part Details for BXB100-48S05FLT by Advanced Energy Industries Inc
Results Overview of BXB100-48S05FLT by Advanced Energy Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BXB100-48S05FLT Information
BXB100-48S05FLT by Advanced Energy Industries Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for BXB100-48S05FLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DC/DC Power Supply Single-OUT 5V 20A 100W 9-Pin RoHS: Compliant | 0 |
|
$247.5000 / $335.8500 | Buy Now |