Part Details for BXB100-48S05FHT by Vertiv Inc
Results Overview of BXB100-48S05FHT by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BXB100-48S05FHT Information
BXB100-48S05FHT by Vertiv Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for BXB100-48S05FHT
BXB100-48S05FHT CAD Models
BXB100-48S05FHT Part Data Attributes
|
BXB100-48S05FHT
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
BXB100-48S05FHT
Vertiv Inc
Analog Circuit, PDIP10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VERTIV CO | |
Package Description | DIP, DIP10,1.9,400/300 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
JESD-30 Code | R-PDIP-T10 | |
Number of Terminals | 10 | |
Output Current-Max | 20 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP10,1.9,400/300 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 7.62 mm | |
Terminal Position | DUAL |