Part Details for BX4M4N by Honeywell Sensing and Control
Results Overview of BX4M4N by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BX4M4N Information
BX4M4N by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for BX4M4N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W3260
|
Newark | Limit Switch, Dpdt, Rotary, 10A, 600Vac, Limit Switch Actuator:Side Rotary, Contact Configuration:Dpdt, Contact Current Ac Max:10A, Contact Voltage Ac Max:600V, Operating Force Max:0.45N-M, Product Range:Bx Series Rohs Compliant: Yes |Honeywell BX4M4N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,031.8700 / $1,256.7600 | Buy Now |
DISTI #
480-BX4M4N-ND
|
DigiKey | SWITCH LIMIT Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$977.6100 | Buy Now |
DISTI #
785-BX4M4N
|
Mouser Electronics | Limit Switches HAZARDOUS LOCATION | 0 |
|
$1,402.8600 | Order Now |
DISTI #
71237783
|
RS | Hazardous Location Switches Min Qty: 1 Package Multiple: 1 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$1,416.8900 | RFQ |
|
Master Electronics | Switch Limit N.O./N.C. 4PST Side Rotary Conduit Rotary Screw Mount RoHS: Compliant | 0 |
|
$616.1500 / $918.6700 | Buy Now |
Part Details for BX4M4N
BX4M4N CAD Models
BX4M4N Part Data Attributes
|
BX4M4N
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BX4M4N
Honeywell Sensing and Control
Snap Acting/Limit Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | SNAP ACTING/LIMIT SWITCH |
BX4M4N Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply Vcc first, followed by Vdd, and then the input signals. This ensures proper initialization and prevents damage to the device.
-
To handle output signals in a noisy environment, use a low-pass filter or a Schmitt trigger to condition the signals. Additionally, consider using a shielded cable and grounding the shield to reduce electromagnetic interference (EMI).
-
The maximum cable length recommended for the BX4M4N's output signals is 10 meters (33 feet). Exceeding this length may result in signal degradation or loss.
-
The BX4M4N is rated for operation up to 85°C (185°F). However, it's recommended to derate the device's performance and consider using a heat sink or thermal management system for high-temperature applications.
-
Calibration is not typically required for the BX4M4N, as it is a digital output device. However, ensure that the device is properly powered and configured according to the datasheet, and that the input signals are within the specified range.