Part Details for BWR-12/415-D12A-C by Murata Power Solutions
Results Overview of BWR-12/415-D12A-C by Murata Power Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BWR-12/415-D12A-C Information
BWR-12/415-D12A-C by Murata Power Solutions is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G40MR36D12AEU | Amphenol Communications Solutions | MINI SAS Right angle dual key shell DIP cage length 3.4mm tray package |
Price & Stock for BWR-12/415-D12A-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K3475
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 10W, 12V, -12V, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:2:1, Output Power Max:10W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Voltage - Output 2:-12Vrohs Compliant: Yes |Murata Power Solutions BWR-12/415-D12A-C RoHS: Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
BWR-12/415-D12A-C
|
TME | Converter: DC/DC, 10W, Uin: 9÷18VDC, Uout: 12VDC, Uout2: -12VDC, DIP Min Qty: 96 | 0 |
|
$87.6500 | RFQ |
DISTI #
000000000001708679
|
Sager | Isolated DC/DC Converters - Through Hole 10W 12-12V DUAL A DC/DC | 0 |
|
Buy Now |
Part Details for BWR-12/415-D12A-C
BWR-12/415-D12A-C CAD Models
BWR-12/415-D12A-C Part Data Attributes
|
BWR-12/415-D12A-C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
BWR-12/415-D12A-C
Murata Power Solutions
DC-DC Regulated Power Supply Module, 2 Output, Hybrid, ROHS COMPLIANT PACKAGE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | ROHS COMPLIANT PACKAGE-5 | |
Reach Compliance Code | compliant | |
Additional Feature | ADDITIONAL -12V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-P5 | |
JESD-609 Code | e4 | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.415 A | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,5LEAD,.8 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO |
BWR-12/415-D12A-C Frequently Asked Questions (FAQ)
-
The maximum capacitive load is not explicitly stated in the datasheet, but as a general rule, it's recommended to keep the output capacitance below 10uF to ensure stability.
-
Murata provides a range of safety certifications, including UL, EN, and IEC. Ensure you review the specific certifications and compliance documents for your region and application.
-
Murata provides a recommended PCB layout and thermal management guidelines in their application notes and design guides. Follow these guidelines to ensure optimal performance and thermal management.
-
The BWR-12/415-D12A-C is rated for operation up to 85°C. For higher temperature applications, consider using a heat sink or derating the output power to ensure reliable operation.
-
Consult Murata's application notes and troubleshooting guides for common issues and solutions. Also, ensure proper PCB layout, decoupling, and input/output filtering.