Part Details for BWCU00201212201M02 by Pulse Electronics Corporation
Results Overview of BWCU00201212201M02 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BWCU00201212201M02 Information
BWCU00201212201M02 by Pulse Electronics Corporation is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for BWCU00201212201M02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK5784
|
Newark | For Usb 2.0,ieee1394B, lvds/T&r |Pulse BWCU00201212201M02 RoHS: Not Compliant Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0580 / $0.0720 | Buy Now |
DISTI #
553-BWCU00201212201M02TR-ND
|
DigiKey | CMC 330MA 2LN 200 OHM SMD Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0818 | Buy Now |
DISTI #
BWCU00201212201M02
|
Avnet Americas | Inductor Common Mode Choke 200Ohm 330mA 350mOhm 20% Wirewound 4-Pin T/R - Tape and Reel (Alt: BWCU00201212201M02) RoHS: Compliant Min Qty: 24000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0516 / $0.0570 | Buy Now |
DISTI #
673-BWCU201212201M02
|
Mouser Electronics | Common Mode Chokes / Filters Chilisin Common Mode Choke (CMC) For USB 2.0,IEEE1394b,LVDS RoHS: Compliant | 0 |
|
$0.0680 / $0.0810 | Order Now |
|
Onlinecomponents.com | Common Mode Chokes RoHS: Compliant | 0 |
|
$0.0557 / $0.1167 | Buy Now |
DISTI #
000000000006443729
|
Sager | Common Mode Chokes / Filters Chilisin Common Mode Choke (CMC) For USB 2.0,IEEE1394b,LVDS Min Qty: 2000 | 0 |
|
$0.0591 / $0.0632 | Buy Now |
DISTI #
BWCU00201212201M02
|
Avnet Abacus | Inductor Common Mode Choke 200Ohm 330mA 350mOhm 20 Wirewound 4Pin TR - Tape and Reel (Alt: BWCU00201212201M02) RoHS: Compliant Min Qty: 30000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for BWCU00201212201M02
BWCU00201212201M02 CAD Models
BWCU00201212201M02 Part Data Attributes
|
BWCU00201212201M02
Pulse Electronics Corporation
Buy Now
|
Compare Parts:
BWCU00201212201M02
Pulse Electronics Corporation
|
Samacsys Manufacturer | Pulse Electronics |