Part Details for BVS-M-R001-1.0 by Isotek Corporation
Results Overview of BVS-M-R001-1.0 by Isotek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BVS-M-R001-1.0 Information
BVS-M-R001-1.0 by Isotek Corporation is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-6ARJ45SNNR-001 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNR-001 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Red 1ft | |
MP-64RJ4528GR-001 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GR-001 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 1ft | |
MP-64RJ45UNNR-001 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-001 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 1ft |
Part Details for BVS-M-R001-1.0
BVS-M-R001-1.0 CAD Models
BVS-M-R001-1.0 Part Data Attributes
|
BVS-M-R001-1.0
Isotek Corporation
Buy Now
Datasheet
|
Compare Parts:
BVS-M-R001-1.0
Isotek Corporation
Fixed Resistor, 7W, 0.001ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 3920, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ISOTEK CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.001 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3920 | |
Surface Mount | YES | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | GULL WING | |
Tolerance | 1% |