Part Details for BVAD-P213GT by Thomas & Betts
Results Overview of BVAD-P213GT by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BVAD-P213GT Information
BVAD-P213GT by Thomas & Betts is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for BVAD-P213GT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conduit Elbow - 1-Piece - IP66 - Series: VAD - NW23 Trade - 45 deg Angle - Polyamide/Nylon 6 - Black - 63 mm L x 58 mm W Dimensions. RoHS: Compliant | 0 |
|
$14.5800 / $19.1300 | Buy Now |
DISTI #
I-BVAD-P213GT
|
TME | 45° angled connector, Thread: PG,outside, polyamide 6, -40÷105°C Min Qty: 1 | 0 |
|
$11.4500 / $13.5700 | RFQ |
|
Master Electronics | Conduit Elbow - 1-Piece - IP66 - Series: VAD - NW23 Trade - 45 deg Angle - Polyamide/Nylon 6 - Black - 63 mm L x 58 mm W Dimensions. RoHS: Compliant | 0 |
|
$14.5800 / $19.1300 | Buy Now |