Part Details for BUZ11A by Advanced Microelectronic Products Inc
Results Overview of BUZ11A by Advanced Microelectronic Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BUZ11A Information
BUZ11A by Advanced Microelectronic Products Inc is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for BUZ11A
BUZ11A CAD Models
BUZ11A Part Data Attributes
|
BUZ11A
Advanced Microelectronic Products Inc
Buy Now
Datasheet
|
Compare Parts:
BUZ11A
Advanced Microelectronic Products Inc
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADVANCED MICROELECTRONIC PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 25 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 75 W | |
Surface Mount | NO |
Alternate Parts for BUZ11A
This table gives cross-reference parts and alternative options found for BUZ11A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUZ11A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BUZ10 | Freescale Semiconductor | Check for Price | TRANSISTOR,MOSFET,N-CHANNEL,50V V(BR)DSS,20A I(D),TO-220AB | BUZ11A vs BUZ10 |
BUZ10 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 19.3A, 50V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET | BUZ11A vs BUZ10 |
IRFZ30 | Samsung Semiconductor | Check for Price | Power Field-Effect Transistor, 30A I(D), 50V, 0.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | BUZ11A vs IRFZ30 |
BUZ11A | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET, | BUZ11A vs BUZ11A |
BUZ11A | Motorola Mobility LLC | Check for Price | 25A, 50V, 0.06ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | BUZ11A vs BUZ11A |
IRFZ30 | Motorola Semiconductor Products | Check for Price | Power Field-Effect Transistor, 30A I(D), 50V, 0.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | BUZ11A vs IRFZ30 |
BUZ11A | TT Electronics Resistors | Check for Price | Power Field-Effect Transistor, 30A I(D), 50V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | BUZ11A vs BUZ11A |
BUZ11A | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 30A, 50V, 0.06ohm, N-CHANNEL, Si, POWER, MOSFET | BUZ11A vs BUZ11A |
BUZ11A | Siemens | Check for Price | Power Field-Effect Transistor, 26A I(D), 50V, 0.055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | BUZ11A vs BUZ11A |