Part Details for BUX85 by TT Electronics Power and Hybrid / Semelab Limited
Results Overview of BUX85 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BUX85 Information
BUX85 by TT Electronics Power and Hybrid / Semelab Limited is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for BUX85
BUX85 CAD Models
BUX85 Part Data Attributes
|
BUX85
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
|
Compare Parts:
BUX85
TT Electronics Power and Hybrid / Semelab Limited
BUX85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMELAB LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 2 A | |
Configuration | Single | |
DC Current Gain-Min (hFE) | 30 | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 40 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transition Frequency-Nom (fT) | 4 MHz |
Alternate Parts for BUX85
This table gives cross-reference parts and alternative options found for BUX85. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUX85, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BUX84 | Texas Instruments | Check for Price | BUX84 | BUX85 vs BUX84 |