Part Details for BUX84 by Power Innovations International, Inc.
Results Overview of BUX84 by Power Innovations International, Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BUX84 Information
BUX84 by Power Innovations International, Inc. is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for BUX84
BUX84 CAD Models
BUX84 Part Data Attributes
|
BUX84
Power Innovations International, Inc.
Buy Now
Datasheet
|
Compare Parts:
BUX84
Power Innovations International, Inc.
Power Bipolar Transistor, 2A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER INNOVATIONS LTD | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 12 MHz |
BUX84 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the BUX84 is -55°C to 150°C, although the datasheet only specifies a range of 25°C to 125°C for certain parameters.
-
To ensure safe operating area (SOA) for the BUX84, follow the guidelines in the datasheet for voltage and current limits, and consider factors such as thermal resistance, power dissipation, and switching frequency.
-
The maximum allowed voltage for the BUX84's collector-emitter voltage (Vce) when the base is open is 400V, although the datasheet only specifies a maximum Vce of 250V for certain test conditions.
-
To handle ESD protection for the BUX84, follow proper handling and storage procedures, use ESD-protective packaging and materials, and consider adding external ESD protection devices or circuits if necessary.
-
The recommended storage temperature range for the BUX84 is -55°C to 150°C, although the datasheet does not explicitly specify a storage temperature range.