Part Details for BUX81 by Baneasa SA
Results Overview of BUX81 by Baneasa SA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BUX81 Information
BUX81 by Baneasa SA is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for BUX81
BUX81 CAD Models
BUX81 Part Data Attributes
|
BUX81
Baneasa SA
Buy Now
Datasheet
|
Compare Parts:
BUX81
Baneasa SA
Power Bipolar Transistor, 10A I(C), 1-Element, NPN, Silicon, Metal, 2 Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BANEASA S A | |
Package Description | FLANGE MOUNT, O-MBFM-P2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10 A | |
Configuration | SINGLE | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BUX81
This table gives cross-reference parts and alternative options found for BUX81. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUX81, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BUX81 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 10A, 450V, NPN, Si, POWER TRANSISTOR, TO-204AA, TO-3, 2 PIN | BUX81 vs BUX81 |