Part Details for BUX25S by TT Electronics Power and Hybrid / Semelab Limited
Results Overview of BUX25S by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BUX25S Information
BUX25S by TT Electronics Power and Hybrid / Semelab Limited is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for BUX25S
BUX25S CAD Models
BUX25S Part Data Attributes
|
BUX25S
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
BUX25S
TT Electronics Power and Hybrid / Semelab Limited
15A, 500V, NPN, Si, POWER TRANSISTOR, TO-204AE, HERMETIC SEALED, METAL, TO-3, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | BFM | |
Package Description | FLANGE MOUNT, O-MBFM-P2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 500 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-204AE | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 8 MHz |
Alternate Parts for BUX25S
This table gives cross-reference parts and alternative options found for BUX25S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUX25S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BUX25 | STMicroelectronics | Check for Price | 15A, 500V, NPN, Si, POWER TRANSISTOR, TO-3 | BUX25S vs BUX25 |
BUX25CECC | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 15A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | BUX25S vs BUX25CECC |
BUX25SR1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 15A, 500V, NPN, Si, POWER TRANSISTOR, TO-204AE, HERMETIC SEALED, METAL, TO-3, 2 PIN | BUX25S vs BUX25SR1 |
BUX25-JQR-B | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 15A, 500V, NPN, Si, POWER TRANSISTOR, TO-258AA, TO-258, 3 PIN | BUX25S vs BUX25-JQR-B |