Part Details for BUSTR-3216FF2-5-R by Eaton Corporation
Results Overview of BUSTR-3216FF2-5-R by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BUSTR-3216FF2-5-R Information
BUSTR-3216FF2-5-R by Eaton Corporation is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for BUSTR-3216FF2-5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR-3216FF2-5-R
|
Avnet Abacus | Fuse Chip 25A 32V Fast 2Pin Solder Pad Surface Mount TR - Tape and Reel (Alt: TR-3216FF2-5-R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |