-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BUK9M7R2-40E - N-channel 40 V, 7.2 mΩ logic level MOSFET in LFPAK33@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BUK9M7R2-40EX by Nexperia is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC9471
|
Newark | Mosfet, Aec-Q101, N-Ch, 40V, Sot-1210, Transistor Polarity:N Channel, Continuous Drain Current Id:70A, Drain Source Voltage Vds:40V, On Resistance Rds(On):0.0047Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.7V, Power Rohs Compliant: Yes |Nexperia BUK9M7R2-40EX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5440 / $1.3100 | Buy Now |
DISTI #
28AK6771
|
Newark | Mosfet, Aec-Q101, N-Ch, 40V, Sot-1210, Transistor Polarity:N Channel, Continuous Drain Current Id:70A, Drain Source Voltage Vds:40V, On Resistance Rds(On):0.0047Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.7V, Power Rohs Compliant: Yes |Nexperia BUK9M7R2-40EX RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3810 / $0.4280 | Buy Now |
DISTI #
1727-2585-1-ND
|
DigiKey | MOSFET N-CH 40V 70A LFPAK33 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1143 In Stock |
|
$0.2406 / $0.9100 | Buy Now |
DISTI #
BUK9M7R2-40EX
|
Avnet Americas | Trans MOSFET N-CH 40V 70A 8-Pin LFPAK-33 T/R - Tape and Reel (Alt: BUK9M7R2-40EX) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2247 / $0.2406 | Buy Now |
DISTI #
771-BUK9M7R2-40EX
|
Mouser Electronics | MOSFETs N-channel 60 V, 85 mohm logic level MOSFET in LFPAK33 RoHS: Compliant | 1205 |
|
$0.3270 / $0.8900 | Buy Now |
DISTI #
V72:2272_14673731
|
Arrow Electronics | Trans MOSFET N-CH 40V 70A Automotive AEC-Q101 8-Pin LFPAK EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2309 Container: Cut Strips | Americas - 360 |
|
$0.1369 / $0.2476 | Buy Now |
DISTI #
87907304
|
Verical | Trans MOSFET N-CH 40V 70A Automotive AEC-Q101 8-Pin LFPAK EP T/R Min Qty: 913 Package Multiple: 1 Date Code: 2201 | Americas - 13500 |
|
$0.2831 / $0.4110 | Buy Now |
DISTI #
87907299
|
Verical | Trans MOSFET N-CH 40V 70A Automotive AEC-Q101 8-Pin LFPAK EP T/R Min Qty: 913 Package Multiple: 1 Date Code: 2301 | Americas - 10500 |
|
$0.2831 / $0.4110 | Buy Now |
|
Rochester Electronics | N-channel 40 V, 7.2 mOhm logic level MOSFET in LFPAK33 RoHS: Compliant Status: Active Min Qty: 1 | 24000 |
|
$0.2265 / $0.3653 | Buy Now |
DISTI #
BUK9M7R2-40EX
|
TTI | MOSFETs N-channel 60 V, 85 mohm logic level MOSFET in LFPAK33 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.3210 / $0.3470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BUK9M7R2-40EX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BUK9M7R2-40EX
Nexperia
BUK9M7R2-40E - N-channel 40 V, 7.2 mΩ logic level MOSFET in LFPAK33@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Pin Count | 8 | |
Manufacturer Package Code | SOT1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Nexperia | |
Avalanche Energy Rating (Eas) | 58.8 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 70 A | |
Drain-source On Resistance-Max | 0.0072 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 296 A | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
The maximum operating temperature range for the BUK9M7R2-40EX is -55°C to 175°C.
To ensure reliability, follow Nexperia's recommended assembly and soldering guidelines, and ensure proper thermal management and PCB design.
The recommended gate resistor value for the BUK9M7R2-40EX is typically in the range of 10 Ω to 100 Ω, depending on the specific application and switching frequency.
Yes, the BUK9M7R2-40EX is suitable for high-frequency switching applications up to 100 kHz, but ensure proper PCB design and layout to minimize parasitic inductance and capacitance.
Handle the BUK9M7R2-40EX with ESD-protective equipment, and ensure proper grounding and shielding during assembly and testing.