-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BUK9K8R7-40E - Dual N-channel 40 V, 9.4 mΩ logic level MOSFET@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BUK9K8R7-40EX by Nexperia is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BUK9K8R7-40EX
|
Avnet Americas | Dual MOSFET, Dual N Channel - Tape and Reel (Alt: BUK9K8R7-40EX) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3007 / $0.3535 | Buy Now |
DISTI #
771-BUK9K8R7-40EX
|
Mouser Electronics | MOSFETs N-channel 30 V, 10 mohm logic level MOSFET in LFPAK33 RoHS: Compliant | 11470 |
|
$0.4950 / $1.2200 | Buy Now |
DISTI #
A03:0893_05273675
|
Arrow Electronics | Trans MOSFET N-CH 40V 30A Automotive 8-Pin LFPAK-D T/R Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Date Code: 2331 | Asia - 1500 |
|
$0.4568 | Buy Now |
DISTI #
V72:2272_06522231
|
Arrow Electronics | Trans MOSFET N-CH 40V 30A Automotive 8-Pin LFPAK-D T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2506 Container: Cut Strips | Americas - 1074 |
|
$0.4568 / $0.5545 | Buy Now |
DISTI #
81705136
|
Verical | Trans MOSFET N-CH 40V 30A Automotive 8-Pin LFPAK-D T/R Min Qty: 1500 Package Multiple: 1500 | Americas - 1500 |
|
$0.4485 | Buy Now |
DISTI #
87862655
|
Verical | Trans MOSFET N-CH 40V 30A Automotive 8-Pin LFPAK-D T/R Min Qty: 18 Package Multiple: 1 Date Code: 2506 | Americas - 1074 |
|
$0.4485 / $0.7415 | Buy Now |
DISTI #
BUK9K8R7-40EX
|
TTI | MOSFETs N-channel 30 V, 10 mohm logic level MOSFET in LFPAK33 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.4400 / $0.4570 | Buy Now |
DISTI #
BUK9K8R7-40EX
|
TME | Transistor: N-MOSFET x2, unipolar, 40V, 30A, Idm: 211A, 53W Min Qty: 1 | 0 |
|
$0.7000 / $1.0500 | RFQ |
DISTI #
BUK9K8R7-40EX
|
Avnet Asia | Dual MOSFET, Dual N Channel (Alt: BUK9K8R7-40EX) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.4367 / $0.4884 | Buy Now |
DISTI #
BUK9K8R7-40EX
|
Avnet Silica | Dual MOSFET Dual N Channel (Alt: BUK9K8R7-40EX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | Silica - 4500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BUK9K8R7-40EX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BUK9K8R7-40EX
Nexperia
BUK9K8R7-40E - Dual N-channel 40 V, 9.4 mΩ logic level MOSFET@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT1205 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Nexperia | |
Avalanche Energy Rating (Eas) | 84 mJ | |
Case Connection | DRAIN | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.0094 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 211 A | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BUK9K8R7-40EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUK9K8R7-40EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BUK7K8R7-40EX | Nexperia | $0.8581 | BUK7K8R7-40E - Dual N-channel 40 V, 8.5 mΩ standard level MOSFET@en-us | BUK9K8R7-40EX vs BUK7K8R7-40EX |
The maximum operating temperature range for the BUK9K8R7-40EX is -55°C to 175°C.
To ensure reliability, it's essential to follow proper thermal management practices, such as providing adequate heat sinking and ensuring good airflow around the device.
The recommended gate resistor value for the BUK9K8R7-40EX is typically in the range of 10 Ω to 100 Ω, depending on the specific application and switching frequency.
Yes, the BUK9K8R7-40EX is suitable for high-frequency switching applications up to 100 kHz, but it's essential to consider the device's switching losses and thermal management.
To protect the BUK9K8R7-40EX from ESD, it's essential to follow proper handling and storage procedures, such as using ESD-safe materials and equipment, and ensuring that all personnel handling the device are properly grounded.