-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BUK9K5R1-30E - Dual N-channel 30 V, 5.3 mΩ logic level MOSFET@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BUK9K5R1-30EX by Nexperia is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-2468-1-ND
|
DigiKey | MOSFET 2N-CH 30V 40A LFPAK56D Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
537 In Stock |
|
$0.5644 / $1.7600 | Buy Now |
DISTI #
BUK9K5R1-30EX
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 30V 40A 8-Pin LFPAK-56D T/R - Tape and Reel (Alt: BUK9K5R1-30EX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5201 / $0.5644 | Buy Now |
DISTI #
771-BUK9K5R1-30EX
|
Mouser Electronics | MOSFETs Dual N-channel 30 V, 5.8 mΩ logic level MOSFET RoHS: Compliant | 1583 |
|
$0.6000 / $1.8200 | Buy Now |
DISTI #
E02:0323_07554194
|
Arrow Electronics | Trans MOSFET N-CH 30V 40A Automotive AEC-Q101 8-Pin LFPAK-D T/R Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks Date Code: 2352 | Europe - 1500 |
|
$0.6324 | Buy Now |
DISTI #
BUK9K5R1-30EX
|
TTI | MOSFETs Dual N-channel 30 V, 5.8 mΩ logic level MOSFET RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.7500 / $0.7800 | Buy Now |
DISTI #
BUK9K5R1-30EX
|
IBS Electronics | TRANSISTOR MOSFET ARRAY DUAL N-CH 30V 40A 8-PIN LFPAK-56D T/R Min Qty: 1500 Package Multiple: 1 | 0 |
|
$0.7150 / $0.7475 | Buy Now |
DISTI #
BUK9K5R1-30EX
|
Avnet Silica | Transistor MOSFET Array Dual NCH 30V 40A 8Pin LFPAK56D TR (Alt: BUK9K5R1-30EX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BUK9K5R1-30EX
|
EBV Elektronik | Transistor MOSFET Array Dual NCH 30V 40A 8Pin LFPAK56D TR (Alt: BUK9K5R1-30EX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BUK9K5R1-30EX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BUK9K5R1-30EX
Nexperia
BUK9K5R1-30E - Dual N-channel 30 V, 5.3 mΩ logic level MOSFET@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT1205 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Nexperia | |
Avalanche Energy Rating (Eas) | 214 mJ | |
Case Connection | DRAIN | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 40 A | |
Drain-source On Resistance-Max | 0.0053 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 329 A | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
The maximum operating temperature range for the BUK9K5R1-30EX is -55°C to 175°C.
To ensure reliability, follow Nexperia's recommended assembly and soldering guidelines, and ensure proper thermal management and PCB design.
The recommended gate resistor value for the BUK9K5R1-30EX is typically in the range of 1 kΩ to 10 kΩ, depending on the specific application and switching frequency.
Yes, the BUK9K5R1-30EX is suitable for high-frequency switching applications up to 100 kHz, but ensure proper PCB design and layout to minimize parasitic inductance and capacitance.
Handle the BUK9K5R1-30EX with ESD-protective equipment, and ensure proper grounding and shielding during assembly and testing.