Part Details for BUF01900AIDRCR by Texas Instruments
Results Overview of BUF01900AIDRCR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BUF01900AIDRCR Information
BUF01900AIDRCR by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for BUF01900AIDRCR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BUF01900AIDRCR-ND
|
DigiKey | IC AMP TFT-LCD 10VSON Min Qty: 190 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
15000 In Stock |
|
$1.5800 | Buy Now |
DISTI #
BUF01900AIDRCR-ND
|
DigiKey | IC AMP TFT-LCD 10VSON Min Qty: 190 Lead time: 18 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.8084 | Buy Now |
DISTI #
85972097
|
Verical | Programmable Voltage Source With Memory 10-Pin VSON EP T/R RoHS: Compliant Min Qty: 209 Package Multiple: 1 | Americas - 15000 |
|
$1.5250 / $1.8000 | Buy Now |
|
Rochester Electronics | BUF01900 Reference Voltage Generator for VCOM Adjustment RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 15000 |
|
$1.2200 / $1.5200 | Buy Now |
Part Details for BUF01900AIDRCR
BUF01900AIDRCR CAD Models
BUF01900AIDRCR Part Data Attributes
|
BUF01900AIDRCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BUF01900AIDRCR
Texas Instruments
Reference Voltage Generator for VCOM Adjustment 10-VSON
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | SON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES 2V TO 5.5V DIGITAL SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for BUF01900AIDRCR
This table gives cross-reference parts and alternative options found for BUF01900AIDRCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUF01900AIDRCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BUF01900AIDRCT | Texas Instruments | Check for Price | Reference Voltage Generator for VCOM Adjustment 10-VSON | BUF01900AIDRCR vs BUF01900AIDRCT |