-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed, High Gain NPN Bipolar Power Transistor, DPAK INSERTION MOUNT, 75-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BUD42D-1G by onsemi is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86094762
|
Verical | Trans GP BJT NPN 350V 4A 25000mW 3-Pin(3+Tab) IPAK Tube Min Qty: 689 Package Multiple: 1 Date Code: 1101 | Americas - 1800 |
|
$0.5450 | Buy Now |
|
Rochester Electronics | Power Bipolar Transistor, 4A, 350V, NPN, 3 Pin RoHS: Compliant Status: Obsolete Min Qty: 1 | 1925 |
|
$0.2703 / $0.4360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BUD42D-1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BUD42D-1G
onsemi
High Speed, High Gain NPN Bipolar Power Transistor, DPAK INSERTION MOUNT, 75-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK INSERTION MOUNT | |
Pin Count | 4 | |
Manufacturer Package Code | 369 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT-IN ANTISATURATION NETWORK | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 350 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DC Current Gain-Min (hFE) | 10 | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 25 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BUD42D-1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUD42D-1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BUD42D-1G | Rochester Electronics LLC | Check for Price | 4A, 350V, NPN, Si, POWER TRANSISTOR, ROHS COMPLIANT, PLASTIC, CASE 369D-01, DPAK-3 | BUD42D-1G vs BUD42D-1G |
BUD42DG | Rochester Electronics LLC | Check for Price | 4A, 350V, NPN, Si, POWER TRANSISTOR, LEAD FREE, PLASTIC, CASE 369C-01, DPAK-3 | BUD42D-1G vs BUD42DG |
BUD42DT4 | Rochester Electronics LLC | Check for Price | 4A, 350V, NPN, Si, POWER TRANSISTOR, PLASTIC, CASE 369C-01, DPAK-3 | BUD42D-1G vs BUD42DT4 |