Part Details for BU9817FV-E2 by ROHM Semiconductor
Results Overview of BU9817FV-E2 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BU9817FV-E2 Information
BU9817FV-E2 by ROHM Semiconductor is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part Details for BU9817FV-E2
BU9817FV-E2 CAD Models
BU9817FV-E2 Part Data Attributes
|
BU9817FV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU9817FV-E2
ROHM Semiconductor
Serial Switch/Digital Sensor, 8 Bit(s), Rectangular, Surface Mount, SSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 4.4 mm | |
Body Height | 1.15 mm | |
Body Length or Diameter | 5 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3/e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 8 | |
Number of Terminals | 14 | |
Operating Current-Max | 2 mA | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -15 °C | |
Output Interface Type | I2C INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | TIN/TIN COPPER | |
Termination Type | SOLDER |