-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, ROHS COMPLIANT, SSOP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BU90LV049A-E2 by ROHM Semiconductor is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
755-BU90LV049A-E2
|
Mouser Electronics | LVDS Interface IC LVDS TRANSCEIVER T/R RoHS: Compliant | 985 |
|
$1.6500 / $3.3700 | Buy Now |
DISTI #
62382579
|
Verical | LVDS Transceiver 500Mbps 0.45V Automotive 16-Pin SSOP-B T/R RoHS: Compliant Min Qty: 52 Package Multiple: 1 Date Code: 2201 | Americas - 1448 |
|
$3.3026 | Buy Now |
DISTI #
61706294
|
Verical | LVDS Transceiver 500Mbps 0.45V Automotive 16-Pin SSOP-B T/R RoHS: Compliant Min Qty: 52 Package Multiple: 1 Date Code: 2201 | Americas - 654 |
|
$1.4535 / $1.6444 | Buy Now |
DISTI #
84365853
|
Verical | LVDS Transceiver 500Mbps 0.45V Automotive 16-Pin SSOP-B T/R RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 2317 | Americas - 300 |
|
$2.0100 / $3.2300 | Buy Now |
DISTI #
36529839
|
Verical | LVDS Transceiver 500Mbps 0.45V Automotive 16-Pin SSOP-B T/R RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 1501 | Americas - 15 |
|
$5.2504 | Buy Now |
|
Quest Components | 1693 |
|
$1.3725 / $3.6600 | Buy Now | |
|
Velocity Electronics | Our Stock | 2500 |
|
RFQ | |
DISTI #
BU90LV049A-E2
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 300 |
|
$1.4700 / $3.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BU90LV049A-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU90LV049A-E2
ROHM Semiconductor
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, ROHS COMPLIANT, SSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-644-A; TIA-644-A | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.12 V | |
Output Low Current-Max | 0.008 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 3.7 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.25 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 2.8 ns | |
Width | 4.4 mm |
ROHM recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
ROHM recommends following the derating guidelines in the datasheet, and ensuring that the device is operated within the specified temperature range. Additionally, consider using thermal management techniques such as heat sinks or fans to keep the device temperature within a safe operating range.
While the datasheet specifies the recommended operating voltage range, it's essential to note that the absolute maximum rating for the input pins is 7V. Exceeding this voltage can cause permanent damage to the device.
The BU90LV049A-E2 is designed for low-frequency applications up to 100 kHz. While it may work at higher frequencies, ROHM does not guarantee its performance or reliability. For high-frequency applications, consider using a device specifically designed for that purpose.
ROHM recommends following standard ESD handling procedures, such as using an ESD wrist strap, mat, or workstation. Additionally, ensure that the device is stored in its original packaging or an anti-static bag to prevent damage during transportation and storage.