-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCHING REGULATOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BU90004GWZ-E2 by ROHM Semiconductor is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC9755
|
Newark | Dc/Dc Conv, Sync Buck, 5.4Mhz, 85Deg C, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.3V, Input Voltage Max:5.5V, Dc/Dc Converter Ic Case:Ucsp, No. Of Pins:35Pins, Output Current:1A, Output Voltage Nom.:1.8V, Switchingrohs Compliant: Yes |Rohm BU90004GWZ-E2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7480 / $0.9300 | Buy Now |
DISTI #
BU90004GWZ-E2CT-ND
|
DigiKey | IC REG BUCK 1.8V 1A 6WLCSP Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14 In Stock |
|
$0.7099 / $1.4900 | Buy Now |
DISTI #
755-BU90004GWZ-E2
|
Mouser Electronics | Switching Voltage Regulators Step-dn Sw Reg w/ Pwr MOSFET, 1A 1.8V RoHS: Compliant | 1248 |
|
$0.6600 / $1.2300 | Buy Now |
DISTI #
36526710
|
Verical | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1.8V 1A 6-Pin UCSP T/R RoHS: Compliant Min Qty: 171 Package Multiple: 1 Date Code: 1601 | Americas - 1421 |
|
$0.9055 | Buy Now |
DISTI #
85534884
|
Verical | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1.8V 1A 6-Pin UCSP T/R RoHS: Compliant Min Qty: 112 Package Multiple: 1 | Americas - 600 |
|
$0.7810 / $1.3100 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | 2000 |
|
$0.7992 / $2.1312 | Buy Now | |
|
Quest Components | 1136 |
|
$0.5840 / $1.4600 | Buy Now | |
DISTI #
BU90004GWZ-E2
|
IBS Electronics | BU90004GWZ-E2 by ROHM is a high-performance power management IC designed for efficient power distribution in compact devices, featuring low power consumption and high integration for optimal performance. Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.8580 | Buy Now |
DISTI #
SMC-BU90004GWZ-E2
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 5410 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BU90004GWZ-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU90004GWZ-E2
ROHM Semiconductor
SWITCHING REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | SWITCHING REGULATOR |