-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, 2 Func, 9500uV Offset-Max, CMOS, PDSO8, 2.90 X 4 MM, 0.90 MM HEIGHT, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BU7486SFVM-TR by ROHM Semiconductor is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BU7486SFVM-TRCT-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.3450 / $0.8400 | Buy Now |
DISTI #
755-BU7486SFVM-TR
|
Mouser Electronics | Operational Amplifiers - Op Amps ICs, Amplifiers & Linear, Operational Amplifiers, High Speed, Ground Sense RoHS: Compliant | 0 |
|
$0.3450 / $0.8400 | Order Now |
DISTI #
74095002
|
Verical | Op Amp Dual High Speed Amplifier R-R O/P 5.5V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 1901 | Americas - 1203 |
|
$0.4012 / $0.4660 | Buy Now |
DISTI #
85539454
|
Verical | Op Amp Dual High Speed Amplifier R-R O/P 5.5V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 101 Package Multiple: 1 | Americas - 600 |
|
$0.4080 / $0.4560 | Buy Now |
|
Quest Components | 962 |
|
$0.5760 / $1.4400 | Buy Now | |
|
Ameya Holding Limited | IC OPAMP GROUND SENSE 8MSOP Min Qty: 1 | 100-Authorized Distributor |
|
$0.3993 / $1.0694 | Buy Now RFQ |
|
Vyrian | Amplifiers | 1453 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BU7486SFVM-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU7486SFVM-TR
ROHM Semiconductor
Operational Amplifier, 2 Func, 9500uV Offset-Max, CMOS, PDSO8, 2.90 X 4 MM, 0.90 MM HEIGHT, MSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 2.90 X 4 MM, 0.90 MM HEIGHT, MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 60 dB | |
Input Offset Voltage-Max | 9500 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.9 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.8 mm |
ROHM provides a recommended PCB layout in the datasheet, but it's essential to follow general guidelines for high-frequency switching regulators, such as minimizing loop areas, using a solid ground plane, and placing decoupling capacitors close to the IC.
Choose an inductor with a high saturation current, low DC resistance, and a suitable inductance value. ROHM recommends an inductor with an inductance value between 1.5 μH and 3.3 μH. Consult the datasheet and inductor manufacturer's documentation for specific guidance.
The maximum ambient temperature for the BU7486SFVM-TR is 85°C, but it's essential to consider the junction temperature (Tj) as well. The maximum Tj is 125°C. Ensure proper thermal design and heat dissipation to maintain a safe operating temperature.
While the BU7486SFVM-TR is a high-quality component, it's essential to evaluate its suitability for high-reliability or automotive applications. ROHM provides AEC-Q100 qualified versions of the BU7486SFVM-TR, such as the BU7486SFVM-TR-Q, which meet the requirements for automotive applications.
To troubleshoot issues with the BU7486SFVM-TR, follow a systematic approach: 1) Verify the PCB layout and component placement, 2) Check the input and output voltage levels, 3) Ensure proper decoupling and filtering, 4) Verify the inductor selection and layout, and 5) Consult the datasheet and application notes for guidance on specific issues.