-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, 4 Func, 9000uV Offset-Max, CMOS, PDSO14, 8.70 X 6.20 MM, 1.71 MM HEIGHT, ROHS COMPLIANT, SOP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BU7294F-E2 by ROHM Semiconductor is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6987
|
Newark | Opamp, 2.8Mhz, -40 To 85Deg C, No. Of Amplifiers:4 Amplifier, Bandwidth:2.8Mhz, Slew Rate:3V/Μs, Supply Voltage Range:2.4V To 5.5V, Amplifier Case Style:Sop, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Rohm BU7294F-E2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 55 |
|
$0.5020 / $0.9700 | Buy Now |
DISTI #
846-BU7294F-E2TR-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14SOP Min Qty: 2500 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4715 / $0.5004 | Buy Now |
DISTI #
755-BU7294F-E2
|
Mouser Electronics | Operational Amplifiers - Op Amps High Speed Input-Output Full Swing Operational Amplifier RoHS: Compliant | 0 |
|
$0.4810 / $0.4840 | Order Now |
DISTI #
87729859
|
Verical | Op Amp Single Low Voltage Amplifier R-R I/O 5.5V 14-Pin SOP T/R RoHS: Compliant Min Qty: 73 Package Multiple: 1 Date Code: 2143 | Americas - 100 |
|
$0.5360 / $0.6100 | Buy Now |
DISTI #
86986949
|
Verical | Op Amp Single Low Voltage Amplifier R-R I/O 5.5V 14-Pin SOP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$35.0645 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BU7294F-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU7294F-E2
ROHM Semiconductor
Operational Amplifier, 4 Func, 9000uV Offset-Max, CMOS, PDSO14, 8.70 X 6.20 MM, 1.71 MM HEIGHT, ROHS COMPLIANT, SOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 60 dB | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.7 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.71 mm | |
Slew Rate-Nom | 3 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 2800 | |
Width | 4.4 mm |