-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, 16.4mT Min, 30mT Max, 0.2-1.6V, Square, Surface Mount, UCSP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BU52078GWZ-E2 by ROHM Semiconductor is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC6403
|
Newark | Omnipolar Detection Hall Ic, 3.6V/Ucsp-4, Operating Point Typ:0.024T, Release Point Typ:0.0224T, Hysteresis Typ:-, Supply Voltage Min:1.65V, Supply Voltage Max:3.6V, Sensor Case/Package:Ucsp, No. Of Pins:4 Pin, Output Interface:- Rohs Compliant: Yes |Rohm BU52078GWZ-E2 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1520 / $0.2800 | Buy Now |
DISTI #
BU52078GWZ-E2CT-ND
|
DigiKey | MAGNETIC SWITCH OMNIPOLAR Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6304 In Stock |
|
$0.1485 / $0.3200 | Buy Now |
DISTI #
755-BU52078GWZ-E2
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Omnipolar Detection Hall IC Dual Outputs RoHS: Compliant | 1946 |
|
$0.1670 / $0.3200 | Buy Now |
DISTI #
65656491
|
Verical | Hall Effect Sensor 0.5mA Omnipolar 1.8V/2.5V/3.3V 4-Pin UCSP T/R Min Qty: 371 Package Multiple: 1 Date Code: 2201 | Americas - 6000 |
|
$0.3136 | Buy Now |
|
Quest Components | HALL EFFECT SENSOR, 16.4MT MIN, 30MT MAX, 0.2-1.6V, SQUARE, SURFACE MOUNT | 4800 |
|
$0.2135 / $0.6100 | Buy Now |
|
Quest Components | HALL EFFECT SENSOR, 16.4MT MIN, 30MT MAX, 0.2-1.6V, SQUARE, SURFACE MOUNT | 1036 |
|
$0.2928 / $0.7320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BU52078GWZ-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU52078GWZ-E2
ROHM Semiconductor
Hall Effect Sensor, 16.4mT Min, 30mT Max, 0.2-1.6V, Square, Surface Mount, UCSP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | UCSP-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Body Breadth | 0.8 mm | |
Body Height | 0.4 mm | |
Body Length or Diameter | 0.8 mm | |
Hysteresis | 1.6 mT | |
Magnetic Field Range-Max | 30 mT | |
Magnetic Field Range-Min | 16.4 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Current-Max | 0.008 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.2-1.6V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.65 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
ROHM recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
ROHM recommends following the derating guidelines in the datasheet, using a heat sink if necessary, and ensuring good airflow around the device. Additionally, consider using a thermistor or thermal sensor to monitor the temperature.
Although not explicitly stated in the datasheet, ROHM recommends keeping the enable pin voltage within the VCC range (i.e., 2.5V to 5.5V) to ensure proper operation and prevent damage.
Yes, the BU52078GWZ-E2 is suitable for high-frequency switching applications up to 1MHz. However, ensure that the PCB layout and component selection are optimized for high-frequency operation to minimize losses and ringing.
The POR and BOD features are internally implemented and do not require external components. However, ensure that the power supply ramp-up time is within the recommended range (typically 10ms to 100ms) to prevent false triggering.