Part Details for BU4837FVE-TR by ROHM Semiconductor
Results Overview of BU4837FVE-TR by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BU4837FVE-TR Information
BU4837FVE-TR by ROHM Semiconductor is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for BU4837FVE-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86999567
|
Verical | Processor Supervisor 3.7V 1 Active Low/Open Drain 5-Pin VSOF T/R RoHS: Compliant Min Qty: 50 Package Multiple: 1 | Americas - 50 |
|
$1.4497 | Buy Now |
|
Bristol Electronics | 2995 |
|
RFQ | ||
|
Quest Components | 2396 |
|
$0.2782 / $0.6955 | Buy Now |
Part Details for BU4837FVE-TR
BU4837FVE-TR CAD Models
BU4837FVE-TR Part Data Attributes
|
BU4837FVE-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU4837FVE-TR
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, +3.7VV, CMOS, PDSO5, ROHS COMPLIANT, VSOP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, VSOP-4 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | MNL RST:N;PW FL IO:N;PRG RST DLY:N;WD:N;WDO:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-F5 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL6,.047,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 2.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.7V | |
Width | 1.2 mm |
Alternate Parts for BU4837FVE-TR
This table gives cross-reference parts and alternative options found for BU4837FVE-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU4837FVE-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BU4837FVE | ROHM Semiconductor | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +3.7VV, CMOS, PDSO5, ROHS COMPLIANT, VSOP-4 | BU4837FVE-TR vs BU4837FVE |