Part Details for BU4222FVE-TR by ROHM Semiconductor
Results Overview of BU4222FVE-TR by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BU4222FVE-TR Information
BU4222FVE-TR by ROHM Semiconductor is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for BU4222FVE-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6886
|
Newark | Voltage Detector, -40 To 125Deg C, Threshold Voltage:2.2V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:700Mv, Supply Voltage Max:7V, Reset Type:Active-Low, Open-Drain, Digital Ic Case:Vsof, No. Of Pins:5Pins, Delay Rohs Compliant: Yes |Rohm BU4222FVE-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3270 / $0.7700 | Buy Now |
DISTI #
846-BU4222FVE-CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 5VSOF Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.2682 / $0.6400 | Buy Now |
DISTI #
755-BU4222FVE-TR
|
Mouser Electronics | Supervisory Circuits LOW VOLT DETECT VOLT 2.4V RoHS: Compliant | 2959 |
|
$0.2620 / $0.6400 | Buy Now |
DISTI #
48984858
|
Verical | Processor Supervisor 2.2V 1 Active Low/Open Drain 5-Pin VSOF T/R RoHS: Compliant Min Qty: 212 Package Multiple: 1 Date Code: 2036 | Americas - 2849 |
|
$0.3120 / $0.5630 | Buy Now |
DISTI #
36528168
|
Verical | Processor Supervisor 2.2V 1 Active Low/Open Drain 5-Pin VSOF T/R RoHS: Compliant Min Qty: 463 Package Multiple: 1 Date Code: 1701 | Americas - 2620 |
|
$0.3475 | Buy Now |
|
Quest Components | 18896 |
|
$0.1800 / $0.6000 | Buy Now | |
DISTI #
BU4222FVE-TR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2849 |
|
$0.2260 / $0.5630 | Buy Now |
Part Details for BU4222FVE-TR
BU4222FVE-TR CAD Models
BU4222FVE-TR Part Data Attributes
|
BU4222FVE-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU4222FVE-TR
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, +2.2VV, CMOS, PDSO5, ROHS COMPLIANT, VSOF-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | VSOF-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-F5 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL6,.047,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Min (Vsup) | 0.7 V | |
Supply Voltage-Nom (Vsup) | 0.85 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.2V | |
Width | 1.2 mm |
BU4222FVE-TR Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the BU4222FVE-TR is -40°C to 125°C.
-
To ensure the stability of the output voltage, it is recommended to use a ceramic capacitor with a capacitance value of 1uF or more for the output capacitor (COUT) and to place it as close as possible to the VOUT pin.
-
The maximum input voltage that the BU4222FVE-TR can handle is 18V. Exceeding this voltage may cause damage to the device.
-
The output voltage of the BU4222FVE-TR can be calculated using the formula: VOUT = 0.8V x (1 + R1/R2), where R1 and R2 are the resistors connected to the FB pin.
-
The EN (Enable) pin is used to turn the device on or off. When the EN pin is pulled high, the device is enabled, and when it is pulled low, the device is disabled.