Part Details for BU33TD3WG by ROHM Semiconductor
Results Overview of BU33TD3WG by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BU33TD3WG Information
BU33TD3WG by ROHM Semiconductor is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for BU33TD3WG
BU33TD3WG CAD Models
BU33TD3WG Part Data Attributes
|
BU33TD3WG
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU33TD3WG
ROHM Semiconductor
Fixed Positive LDO Regulator, 3.3V, 0.42V Dropout, CMOS, PDSO5, SSOP-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.42 V | |
Dropout Voltage1-Nom | 0.22 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.08% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 3.333 V | |
Output Voltage1-Min | 3.267 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% | |
Width | 1.6 mm |
Alternate Parts for BU33TD3WG
This table gives cross-reference parts and alternative options found for BU33TD3WG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU33TD3WG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC6233H301MR-G | Torex Semiconductor LTD | $0.2496 | Fixed Positive LDO Regulator, 3V, 0.38V Dropout, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-25, 5 PIN | BU33TD3WG vs XC6233H301MR-G |
BD30TD2WNVX-TL | ROHM Semiconductor | Check for Price | Fixed Positive LDO Regulator, 3V, 0.46V Dropout, CMOS, PDSO4, 1 X 1 MM, 0.60 MM PITCH, ROHS COMPLIANT, SSON-4 | BU33TD3WG vs BD30TD2WNVX-TL |
XC6233H29B9R-G | Torex Semiconductor LTD | Check for Price | Fixed Positive LDO Regulator, 2.95V, 0.42V Dropout, PDSO4, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USPQ-4 | BU33TD3WG vs XC6233H29B9R-G |
XC6233H2919R-G | Torex Semiconductor LTD | Check for Price | Fixed Positive LDO Regulator, 2.9V, 0.42V Dropout, PDSO4, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USPQ-4 | BU33TD3WG vs XC6233H2919R-G |
XC6233H32BGR-G | Torex Semiconductor LTD | Check for Price | Fixed Positive LDO Regulator, 3.25V, 0.38V Dropout, PDSO4, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USP-4 | BU33TD3WG vs XC6233H32BGR-G |
XC6233H351GR-G | Torex Semiconductor LTD | Check for Price | Fixed Positive LDO Regulator, 3.5V, 0.38V Dropout, PDSO4, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USP-4 | BU33TD3WG vs XC6233H351GR-G |
XC6233H30BGR-G | Torex Semiconductor LTD | Check for Price | Fixed Positive LDO Regulator, 3.05V, 0.38V Dropout, PDSO4, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USP-4 | BU33TD3WG vs XC6233H30BGR-G |
XC6233H30BNR-G | Torex Semiconductor LTD | Check for Price | Fixed Positive LDO Regulator, 3.05V, 0.38V Dropout, PDSO4, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SSOT-24, 4 PIN | BU33TD3WG vs XC6233H30BNR-G |
BD33TD2WNVX | ROHM Semiconductor | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.42V Dropout, CMOS, PDSO4, 1 X 1 MM, 0.60 MM PITCH, ROHS COMPLIANT, SSON-4 | BU33TD3WG vs BD33TD2WNVX |
XC6233H33BGR-G | Torex Semiconductor LTD | Check for Price | Fixed Positive LDO Regulator, 3.35V, 0.38V Dropout, PDSO4, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USP-4 | BU33TD3WG vs XC6233H33BGR-G |