Part Details for BU21029GUL-E2 by ROHM Semiconductor
Results Overview of BU21029GUL-E2 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU21029GUL-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC6392
|
Newark | Touch Screen Controller, 12 Bit, Bga-16, Ic Interface Type:I2C, Serial, Resolution (Bits):12Bit, Supply Voltage Min:1.65V, Supply Voltage Max:3.6V, Controller Ic Case Style:Bga, No. Of Pins:16Pins, Product Range:- Rohs Compliant: Yes |Rohm BU21029GUL-E2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0600 | Buy Now |
DISTI #
BU21029GUL-E2CT-ND
|
DigiKey | IC SCREEN CNTRL 12BIT 16VCSP50L2 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$1.1474 / $2.2800 | Buy Now |
DISTI #
BU21029GUL-E2
|
Avnet Americas | Touch Screen Controller, I2C, Serial, 12bit, 1.65 to 3.6V Supply, BGA-16 - Tape and Reel (Alt: BU21029GUL-E2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.9713 / $1.1417 | Buy Now |
DISTI #
755-BU21029GUL-E2
|
Mouser Electronics | Touch Screen Controllers Res Type 1.65-3.6V I2C VCSP50L2 RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
86986843
|
Verical | Resistive Touch Screen 4-Wire 16-Pin VCSP50L2 T/R RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 1601 | Americas - 28 |
|
$2.6918 | Buy Now |
|
Bristol Electronics | 2652 |
|
RFQ | ||
|
Quest Components | 2121 |
|
$1.3425 / $3.5800 | Buy Now | |
DISTI #
BU21029GUL-E2
|
Avnet Silica | Touch Screen Controller I2C Serial 12bit 165 to 36V Supply BGA16 (Alt: BU21029GUL-E2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BU21029GUL-E2
BU21029GUL-E2 CAD Models
BU21029GUL-E2 Part Data Attributes
|
BU21029GUL-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU21029GUL-E2
ROHM Semiconductor
Consumer Circuit, PBGA16, 2 X 2 MM, 0.55 MM HEIGHT, VCSP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PBGA-B16 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
BU21029GUL-E2 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the BU21029GUL-E2 is -40°C to 85°C, as specified in the datasheet. However, it's essential to note that the device can tolerate a wider temperature range during storage, from -55°C to 125°C.
-
To ensure proper power-on and power-off sequencing, follow the recommended power-up and power-down procedures outlined in the datasheet. This typically involves applying the power supply voltage (VCC) before the input signals, and removing the input signals before removing the power supply voltage.
-
The maximum allowable voltage on the input pins of the BU21029GUL-E2 is VCC + 0.3V, as specified in the datasheet. Exceeding this voltage may cause damage to the device or affect its reliability.
-
To prevent electrostatic discharge (ESD) damage, handle the BU21029GUL-E2 with proper ESD protection measures, such as using an ESD wrist strap, ESD mat, or ESD-safe storage containers. Ensure that the device is properly grounded during handling and assembly.
-
For optimal performance and signal integrity, follow the recommended PCB layout and routing guidelines provided in the datasheet or application notes. This typically involves minimizing signal trace lengths, using proper decoupling capacitors, and avoiding signal routing near noise-sensitive areas.