Part Details for BU-41C-0 by Mueller Electric Company
Results Overview of BU-41C-0 by Mueller Electric Company
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BU-41C-0 Information
BU-41C-0 by Mueller Electric Company is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BU-41C-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F3651
|
Newark | Battery Clip, 1.563In, Black, 400A, Connector Type:Battery Clip, Current Rating:400A, Jaw Opening Max:1.563", Insulator Colour:Black, Product Range:-, Body Material:Copper, Colour:Black, Contact Material:Copper, Overall Length:6" Rohs Compliant: Yes |Mueller Electric BU-41C-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 147 |
|
$16.9300 / $23.1900 | Buy Now |
DISTI #
17AH8804
|
Newark | Battery Clip, Copper, 400A, 38Mm, Blk, Connector Type:Battery Clip, Current Rating:400A, Jaw Opening Max:38Mm, Insulator Colour:Black, Product Range:-, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Mueller Electric BU-41C-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.7800 / $25.8400 | Buy Now |
DISTI #
314-1134-ND
|
DigiKey | BATTERY CLIP COPPER INSUL 400A Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
54 In Stock |
|
$16.4750 / $20.2800 | Buy Now |
DISTI #
70188614
|
RS | Conn Test Clips Black Insulated Solid Copper Cont Mtl Solid Copper 400A Min Qty: 1 Package Multiple: 1 Container: Bulk | 245 |
|
$16.4500 / $20.6900 | Buy Now |
|
Bisco Industries | 50 |
|
Buy Now | ||
|
Onlinecomponents.com | Black Plier-Type Copper Clip - 400 Amp RoHS: Compliant |
268 In Stock |
|
$15.8100 / $23.7600 | Buy Now |
DISTI #
87857162
|
Verical | Conn Plier Clip Crimp/Solder RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2411 | Americas - 260 |
|
$20.7610 / $30.8880 | Buy Now |
DISTI #
BU-41C-0
|
TME | Crocodile clip, 400A, Grip capac: max.38mm, Overall len: 153mm Min Qty: 1 | 11 |
|
$16.1100 / $18.6700 | Buy Now |
|
Powell Electronics | Black Plier-Type Copper Clip - 400 Amp Min Qty: 1 | 1239 |
|
$19.3800 / $22.3100 | Buy Now |
|
Master Electronics | Black Plier-Type Copper Clip - 400 Amp RoHS: Compliant |
268 In Stock |
|
$15.8100 / $23.7600 | Buy Now |