Part Details for BU-12PMMP-SC7001 by Amphenol LTW Technology
Results Overview of BU-12PMMP-SC7001 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BU-12PMMP-SC7001 Information
BU-12PMMP-SC7001 by Amphenol LTW Technology is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for BU-12PMMP-SC7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W9558
|
Newark | Circular Connector, Plug, 12 Position, Panel, Connector Type:Circular Industrial, Product Range:Standard (B) Series, Circular Connector Shell Style:Panel Mount Plug, No. Of Contacts:12Contacts, Circular Contact Type:-, Gender:Plug Rohs Compliant: Yes |Amphenol Ltw BU-12PMMP-SC7001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3300 / $6.0000 | Buy Now |
DISTI #
1754-BU-12PMMP-SC7001-ND
|
DigiKey | CERES, STANDARD SIZE, 2A, 12 PIN Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9240 | Buy Now |
DISTI #
71366261
|
RS | Connector, CircularSTANDARDPANEL SCREW 12PIN M CONN M PIN Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$8.2600 | RFQ |
DISTI #
LTWBU-12PMMP-SC7001
|
Heilind Electronics | STANDARD PANEL SCREW 12PIN M CONN M PIN | Americas - 0 in Stock |
|
$3.6508 / $4.6509 | Buy Now |
|
Onlinecomponents.com | Ceres, Standard Size, Plastic, 2A, 12 pins, Male Connector, Male Contact, Circular, Screw Thread, PCB 180°, Receptacle, IP67 Unmated RoHS: Compliant | 0 |
|
$2.7000 / $5.2800 | Buy Now |
DISTI #
LTWBU-12PMMP-SC7001
|
Interstate Connecting Components | STANDARD PANEL SCREW 12PIN M CONN M PIN | 0 |
|
$3.6508 / $4.6509 | Buy Now |