Part Details for BU-10PMMP-LC7001 by Amphenol LTW Technology
Results Overview of BU-10PMMP-LC7001 by Amphenol LTW Technology
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BU-10PMMP-LC7001 Information
BU-10PMMP-LC7001 by Amphenol LTW Technology is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for BU-10PMMP-LC7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W9550
|
Newark | Circular Connector, Plug, 10 Position, Panel, Connector Type:Circular Industrial, Product Range:Standard (B) Series, Circular Connector Shell Style:Panel Mount Plug, No. Of Contacts:10Contacts, Circular Contact Type:-, Gender:Plug Rohs Compliant: Yes |Amphenol Ltw BU-10PMMP-LC7001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$3.4200 | Buy Now |
DISTI #
1754-1093-ND
|
DigiKey | CONN RCPT MALE 10POS GOLD SOLDER Min Qty: 1 Lead time: 4 Weeks Container: Tray |
537 In Stock |
|
$3.8829 / $6.7500 | Buy Now |
|
Future Electronics | CERES PANEL CONNECTOR STANDARD 10P M, M, PCB S, 2LOCK RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Tray | 5Tray |
|
$2.9700 / $3.2100 | Buy Now |
DISTI #
LTWBU-10PMMP-LC7001
|
Heilind Electronics | M CONN M PIN STD PANEL LOCK 10PIN | Americas - 0 in Stock |
|
$3.3607 / $4.2814 | Buy Now |
|
Onlinecomponents.com | Ceres, Standard Size, Plastic, 2A, 10 pins, Male Connector, Male Contact, Circular, 2 Points Lock, PCB 180°, Receptacle, IP67 Unmated RoHS: Compliant |
360 In Stock |
|
$3.7900 / $6.7540 | Buy Now |
|
Future Electronics | CERES PANEL CONNECTOR STANDARD 10P M, M, PCB S, 2LOCK Min Qty: 1 Package Multiple: 1 |
5 null |
|
$2.9700 / $3.2100 | Buy Now |
DISTI #
BU-10PMMP-LC7001
|
TME | Connector: circular, socket, size B, male, PIN: 10, bayonet, 2A, IP67 Min Qty: 1 | 40 |
|
$4.6800 / $6.1100 | Buy Now |
DISTI #
LTWBU-10PMMP-LC7001
|
Interstate Connecting Components | M CONN M PIN STD PANEL LOCK 10PIN | 0 |
|
$3.3607 / $4.2814 | Buy Now |
|
Powell Electronics | STANDARD 2A PANEL Min Qty: 1 | 313 |
|
$2.9846 / $3.8862 | Buy Now |
DISTI #
BU-10PMMP-LC7001
|
Chip One Stop | Interconnects Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 194 |
|
$2.8700 / $4.6300 | Buy Now |