Part Details for BTS7750GNUMA1 by Infineon Technologies AG
Results Overview of BTS7750GNUMA1 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BTS7750GNUMA1 Information
BTS7750GNUMA1 by Infineon Technologies AG is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for BTS7750GNUMA1
BTS7750GNUMA1 CAD Models
BTS7750GNUMA1 Part Data Attributes
|
BTS7750GNUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS7750GNUMA1
Infineon Technologies AG
Brush DC Motor Controller, 12A, NMOS, PDSO28, POWER, PLASTIC, DSO-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | POWER, PLASTIC, DSO-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G28 | |
Length | 18.1 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Output Current-Max | 12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 42 V | |
Supply Voltage-Min (Vsup) | 3.2 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | NMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.6 mm |
BTS7750GNUMA1 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the BTS7750GNUMA1 is -40°C to 150°C.
-
To ensure proper configuration, refer to the application note and design guide provided by Infineon, and consult with their technical support team if necessary.
-
Follow the recommended PCB layout and thermal management guidelines provided in the datasheet and application note, and consider consulting with a thermal management expert if necessary.
-
Consult the troubleshooting guide provided by Infineon, and consider using diagnostic tools such as oscilloscopes and logic analyzers to identify the root cause of the issue.
-
Yes, follow proper electrostatic discharge (ESD) precautions, handle the device by the body, and avoid touching the pins or electrical connections.