Part Details for BTS7710GPNTMA1 by Infineon Technologies AG
Results Overview of BTS7710GPNTMA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BTS7710GPNTMA1 Information
BTS7710GPNTMA1 by Infineon Technologies AG is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for BTS7710GPNTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP000012778
|
EBV Elektronik | Quad DMOS Switch Driver 16Pin15Tab TO263 (Alt: SP000012778) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BTS7710GPNTMA1
BTS7710GPNTMA1 CAD Models
BTS7710GPNTMA1 Part Data Attributes
|
BTS7710GPNTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS7710GPNTMA1
Infineon Technologies AG
Brush DC Motor Controller, 15A, NMOS, PSSO15, POWER, PLASTIC, TO-263, 15 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | D2PAK | |
Package Description | TO-263, | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PSSO-G15 | |
Length | 21.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 42 V | |
Supply Voltage-Min (Vsup) | 3.2 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | NMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.4 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9.25 mm |
BTS7710GPNTMA1 Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout in the application note AN191 'Layout Recommendations for BTS7710GPNTMA1' which includes guidelines for thermal vias, copper pours, and component placement to minimize thermal resistance and ensure optimal performance.
-
The sense resistor value depends on the application's current sensing requirements. A general guideline is to choose a sense resistor value that results in a voltage drop of 50-100 mV at the maximum expected current. Infineon provides a sense resistor calculation tool to help with the selection process.
-
The maximum allowed voltage on the VCC pin is 27 V, as specified in the datasheet. Exceeding this voltage may damage the device. It's essential to ensure that the VCC pin is not exposed to voltages above the recommended maximum rating.
-
The BTS7710GPNTMA1 is rated for operation up to 150°C junction temperature. However, the device's performance and reliability may degrade at high temperatures. It's essential to consider the thermal management and cooling requirements for the application to ensure the device operates within its specified temperature range.
-
Infineon provides a troubleshooting guide in the application note AN192 'Troubleshooting Guide for BTS7710GPNTMA1' which covers common issues, diagnostic techniques, and repair procedures. Additionally, engineers can consult the device's datasheet and application notes for specific guidance on fault detection and correction.