-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 8.5A, MOS, PDSO20, GREEN, PLASTIC, SOP-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BTS740S2XUMA1 by Infineon Technologies AG is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y1864
|
Newark | Power Load Sw, 20V, Soic-20, Power Load Switch Type:High Side, No. Of Channels:2Channels, Input Voltage:43V, Current Limit:50A, On State Resistance:0.027Ohm, Ic Case/Package:Soic, No. Of Pins:20Pins, Thermal Protection:Yes Rohs Compliant: Yes |Infineon BTS740S2XUMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3 |
|
$3.0000 | Buy Now |
DISTI #
BTS740S2XUMA1CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 DSO-20 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3940 In Stock |
|
$3.6003 / $6.3100 | Buy Now |
DISTI #
BTS740S2XUMA1
|
Avnet Americas | Power Load Switch, SIPMOS Technology, High Side, 2 Outputs, 43V, 50A, SOIC-20 - Tape and Reel (Alt: BTS740S2XUMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$3.0373 / $3.2494 | Buy Now |
DISTI #
726-BTS740S2XUMA1
|
Mouser Electronics | Power Switch ICs - Power Distribution SMART HI SIDE PWR SWITCH 2 CHANNELS RoHS: Compliant | 1264 |
|
$3.5300 / $5.1900 | Buy Now |
DISTI #
V36:1790_06378655
|
Arrow Electronics | Current Limit SW 2-IN 2-OUT -10V to 16V 5.5A Automotive AEC-Q100 20-Pin DSO T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Date Code: 2343 | Americas - 3000 |
|
$3.2890 / $3.3220 | Buy Now |
DISTI #
V72:2272_06378655
|
Arrow Electronics | Current Limit SW 2-IN 2-OUT -10V to 16V 5.5A Automotive AEC-Q100 20-Pin DSO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2252 Container: Cut Strips | Americas - 568 |
|
$3.6990 / $4.0140 | Buy Now |
DISTI #
E32:1076_00171656
|
Arrow Electronics | Current Limit SW 2-IN 2-OUT -10V to 16V 5.5A Automotive AEC-Q100 20-Pin DSO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2422 | Europe - 425 |
|
$3.1042 | Buy Now |
|
Future Electronics | BTS740S2 Series 34 V 30 mOhm SMT Smart High-Side Power Switch - PG-DSO-20 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel | 2000Reel |
|
$3.3300 | Buy Now |
DISTI #
89512124
|
Verical | Current Limit SW 2-IN 2-OUT -10V to 16V 5.5A Automotive AEC-Q100 20-Pin DSO T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2517 | Americas - 6000 |
|
$5.5419 | Buy Now |
DISTI #
85248962
|
Verical | Current Limit SW 2-IN 2-OUT -10V to 16V 5.5A Automotive AEC-Q100 20-Pin DSO T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2422 | Americas - 424 |
|
$4.0160 / $7.0385 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS740S2XUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS740S2XUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 8.5A, MOS, PDSO20, GREEN, PLASTIC, SOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 8.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 34 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 200 µs | |
Turn-on Time | 150 µs | |
Width | 7.6 mm |
The maximum operating temperature range for the BTS740S2XUMA1 is -40°C to 150°C.
Proper cooling can be achieved by using a heat sink with a thermal resistance of ≤ 10 K/W, and ensuring good airflow around the device.
A recommended PCB layout for the BTS740S2XUMA1 includes using a 4-layer board with a solid ground plane, and keeping the high-current paths as short as possible.
Overvoltage protection can be achieved using a voltage clamp or a zener diode, while overcurrent protection can be achieved using a current sense resistor and a comparator.
The recommended gate drive voltage for the BTS740S2XUMA1 is between 10V and 15V, with a maximum gate-source voltage of 20V.