-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 1 Driver, 90A, MOS, PZFM7, TO-220, 7 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BTS660P by Infineon Technologies AG is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS660P
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS660P
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1 Driver, 90A, MOS, PZFM7, TO-220, 7 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SFM | |
Package Description | TO-220, 7 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PZFM-T7 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Output Current Flow Direction | SOURCE | |
Output Current-Max | 38 A | |
Output Peak Current Limit-Nom | 90 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP7,.15,.2TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 58 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | NO | |
Technology | MOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Turn-off Time | 110 µs | |
Turn-on Time | 400 µs |
The BTS660P can operate in a temperature range of -40°C to 150°C, making it suitable for automotive and industrial applications.
The BTS660P has a thermal pad on the bottom of the package, which should be connected to a heat sink or a thermal interface material to ensure proper heat dissipation.
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. The PCB should also have a thermal relief pattern under the device to ensure good thermal conductivity.
The BTS660P has built-in overvoltage protection, but additional protection circuits may be required depending on the application. Overcurrent protection can be achieved using external current sense resistors and a protection IC.
Yes, the BTS660P is qualified according to AEC-Q100, making it suitable for high-reliability applications such as automotive and industrial systems.