Part Details for BTS6144B by Infineon Technologies AG
Results Overview of BTS6144B by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BTS6144B Information
BTS6144B by Infineon Technologies AG is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for BTS6144B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 49 |
|
RFQ | ||
|
Quest Components | IC,PERIPHERAL DRIVER,1 DRIVER,SIP,7PIN,PLASTIC | 14509 |
|
$1.1655 / $3.3300 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 39 |
|
$5.0000 / $7.6900 | Buy Now |
Part Details for BTS6144B
BTS6144B CAD Models
BTS6144B Part Data Attributes
|
BTS6144B
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS6144B
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1 Driver, 130A, PSSO7, TO-220, 7 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SFM | |
Package Description | TO-220, 7 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G7 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Output Current Flow Direction | SOURCE | |
Output Peak Current Limit-Nom | 130 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 38 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Turn-off Time | 600 µs | |
Turn-on Time | 550 µs | |
Width | 9.2 mm |
BTS6144B Frequently Asked Questions (FAQ)
-
The BTS6144B can operate in a temperature range of -40°C to 150°C, making it suitable for high-reliability applications.
-
To ensure SOA compliance, follow the guidelines outlined in the datasheet, including limiting the maximum voltage and current, and using a suitable heat sink to prevent overheating.
-
To minimize EMI, use a multi-layer PCB with a solid ground plane, keep the power traces short and wide, and use a common-mode choke or ferrite bead to filter the power supply.
-
No, the BTS6144B is rated for a maximum voltage of 100V. Exceeding this voltage can damage the device. For high-voltage applications, consider using a different device or consulting with an Infineon application engineer.
-
To troubleshoot issues, check the device's thermal management, ensure proper PCB layout and component selection, and verify that the device is operated within its specified ratings. Consult the datasheet and application notes for guidance.