Part Details for BTS56033LBAAUMA1 by Infineon Technologies AG
Results Overview of BTS56033LBAAUMA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BTS56033LBAAUMA1 Information
BTS56033LBAAUMA1 by Infineon Technologies AG is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for BTS56033LBAAUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTS56033LBAAUMA1CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 2:3 TSON-24 Lead time: 98 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
85969719
|
Verical | SPI Power Controller for Advanced Light Control with Integrated LED Mode Min Qty: 120 Package Multiple: 1 Date Code: 2101 | Americas - 209556 |
|
$2.6500 / $3.1500 | Buy Now |
DISTI #
85965758
|
Verical | SPI Power Controller for Advanced Light Control with Integrated LED Mode Min Qty: 120 Package Multiple: 1 Date Code: 2001 | Americas - 20559 |
|
$2.6500 / $3.1500 | Buy Now |
DISTI #
85966618
|
Verical | SPI Power Controller for Advanced Light Control with Integrated LED Mode Min Qty: 120 Package Multiple: 1 Date Code: 1801 | Americas - 9801 |
|
$2.8125 / $3.1500 | Buy Now |
DISTI #
85966581
|
Verical | SPI Power Controller for Advanced Light Control with Integrated LED Mode Min Qty: 120 Package Multiple: 1 Date Code: 1901 | Americas - 623 |
|
$2.9875 / $3.1500 | Buy Now |
|
Rochester Electronics | SPOC SPI Power Controller RoHS: Compliant Status: Obsolete Min Qty: 1 | 240539 |
|
$2.1200 / $2.6500 | Buy Now |
DISTI #
SP000915094
|
EBV Elektronik | Power Switch Hi Side 2A 24Pin TSON3 TR (Alt: SP000915094) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BTS56033LBAAUMA1
BTS56033LBAAUMA1 CAD Models
BTS56033LBAAUMA1 Part Data Attributes
|
BTS56033LBAAUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS56033LBAAUMA1
Infineon Technologies AG
Interface Circuit, PDSO24, GREEN, TSON-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, TSON-24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | SEATED HGT-NOM | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-N24 | |
Length | 9.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.8 V | |
Supply Voltage-Nom | 4.3 V | |
Supply Voltage1-Max | 28 V | |
Supply Voltage1-Min | 5.5 V | |
Supply Voltage1-Nom | 13.5 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 6 mm |
BTS56033LBAAUMA1 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the BTS56033LBAAUMA1 is -40°C to 150°C.
-
To ensure reliability, it is recommended to follow the thermal design guidelines provided in the datasheet, and to consider using a heat sink or thermal interface material to reduce the junction temperature.
-
A recommended PCB layout for minimizing EMI is to use a multi-layer board with a solid ground plane, and to keep the high-current paths short and direct. Additionally, it is recommended to use a common-mode choke and to decouple the power supply lines.
-
The selection of external components such as capacitors, resistors, and inductors depends on the specific application requirements. It is recommended to follow the guidelines provided in the datasheet and to consult with an experienced engineer or the manufacturer's application notes.
-
In automotive applications, it is essential to ensure that the BTS56033LBAAUMA1 meets the relevant safety standards such as ISO 26262 and IEC 61508. Additionally, it is recommended to follow the guidelines for electrical safety and to consider the use of protective devices such as fuses and surge protectors.