Part Details for BTS56033-LBB by Infineon Technologies AG
Results Overview of BTS56033-LBB by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BTS56033-LBB Information
BTS56033-LBB by Infineon Technologies AG is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for BTS56033-LBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | SPI Power Controller | 15000 |
|
$4.1709 / $6.2562 | Buy Now |
Part Details for BTS56033-LBB
BTS56033-LBB CAD Models
BTS56033-LBB Part Data Attributes
|
BTS56033-LBB
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS56033-LBB
Infineon Technologies AG
Interface Circuit, PDSO24, TSON-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSON-24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SEATED HGT-NOM | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-N24 | |
Length | 9.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.8 V | |
Supply Voltage-Nom | 4.3 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 7 V | |
Supply Voltage1-Nom | 13.5 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 6 mm |