-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 1 Driver, 5A, PDSO8, GREEN, PLASTIC, MS-012BA, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BTS5030-1EJA by Infineon Technologies AG is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-BTS5030-1EJA
|
Mouser Electronics | Power Switch ICs - Power Distribution Profet Smart High Side Switch 28V 36A RoHS: Compliant | 7928 |
|
$0.7610 / $2.6000 | Buy Now |
DISTI #
69752298
|
Verical | Current Limit SW 1-IN 1-OUT 5V to 28V 5A Automotive AEC-Q100 8-Pin DSO EP T/R RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 2301 | Americas - 2500 |
|
$1.2742 / $1.4657 | Buy Now |
|
Quest Components | 2000 |
|
$1.4460 / $3.8560 | Buy Now | |
DISTI #
BTS5030-1EJA
|
TME | IC: power switch, high-side, 4A, Ch: 1, N-Channel, SMD, PG-DSO-8 Min Qty: 1 | 714 |
|
$1.2200 / $1.8400 | Buy Now |
|
Cytech Systems Limited | 2500 |
|
RFQ | ||
|
LCSC | 5V28V 30m 5A Active High 1 High-side switch DSO-8-EP Power Distribution Switches ROHS | 1199 |
|
$0.7574 / $1.0954 | Buy Now |
|
Win Source Electronics | Smart High-Side Power Switch | 8000 |
|
$1.9251 / $2.4864 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS5030-1EJA
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS5030-1EJA
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1 Driver, 5A, PDSO8, GREEN, PLASTIC, MS-012BA, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 5 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.7 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 230 µs | |
Turn-on Time | 230 µs | |
Width | 3.9 mm |
The maximum operating temperature range for the BTS5030-1EJA is -40°C to 150°C.
Proper cooling can be achieved by using a heat sink with a thermal resistance of ≤ 10 K/W, and ensuring good airflow around the device.
A recommended PCB layout for the BTS5030-1EJA includes a solid ground plane, short and wide traces for power and signal lines, and a heat sink pad for thermal dissipation.
Overvoltage protection can be achieved using a voltage regulator or a zener diode, while overcurrent protection can be achieved using a current sense resistor and a comparator or a dedicated overcurrent protection IC.
The recommended gate drive voltage for the BTS5030-1EJA is between 10V and 15V, with a maximum gate-source voltage of 20V.