-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 11.1A, MOS, PSSO4, GREEN, PLASTIC, TO-252, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BTS5014SDAAUMA1 by Infineon Technologies AG is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2215480
|
Farnell | IC, SMART HIGH SIDE PWR SW, TO252-5 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 2560 |
|
$1.4767 / $4.2174 | Buy Now |
DISTI #
BTS5014SDAAUMA1CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 TO252-5 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
38305 In Stock |
|
$1.2564 / $2.6400 | Buy Now |
DISTI #
BTS5014SDAAUMA1
|
Avnet Americas | Power Switch Hi Side 6A 5-Pin TO-252 T/R - Tape and Reel (Alt: BTS5014SDAAUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 111 Weeks, 0 Days Container: Reel | 2500 |
|
$1.2269 | Buy Now |
DISTI #
V79:2366_28364563
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT -16V to 63V 7A 5-Pin(4+Tab) TO-252 T/R Automotive AEC-Q100 Min Qty: 1 Package Multiple: 1 Date Code: 2238 | Americas - 39500 |
|
$1.0055 / $1.0098 | Buy Now |
DISTI #
V72:2272_06382956
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT -16V to 63V 7A 5-Pin(4+Tab) TO-252 T/R Automotive AEC-Q100 Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2247 Container: Cut Strips | Americas - 1005 |
|
$1.0199 / $1.2928 | Buy Now |
DISTI #
70347438
|
Verical | Current Limit SW 1-IN 1-OUT -16V to 63V 7A 5-Pin(4+Tab) TO-252 T/R Automotive AEC-Q100 Min Qty: 6 Package Multiple: 1 Date Code: 2238 | Americas - 39500 |
|
$0.9917 / $0.9970 | Buy Now |
DISTI #
85967128
|
Verical | Current Limit SW 1-IN 1-OUT -16V to 63V 7A 5-Pin(4+Tab) TO-252 T/R Automotive AEC-Q100 Min Qty: 233 Package Multiple: 1 Date Code: 2201 | Americas - 2500 |
|
$1.3625 / $1.6125 | Buy Now |
DISTI #
85966146
|
Verical | Current Limit SW 1-IN 1-OUT -16V to 63V 7A 5-Pin(4+Tab) TO-252 T/R Automotive AEC-Q100 Min Qty: 233 Package Multiple: 1 Date Code: 1901 | Americas - 1829 |
|
$1.3625 / $1.6125 | Buy Now |
DISTI #
71239416
|
Verical | Current Limit SW 1-IN 1-OUT -16V to 63V 7A 5-Pin(4+Tab) TO-252 T/R Automotive AEC-Q100 Min Qty: 25 Package Multiple: 1 Date Code: 2302 | Americas - 1745 |
|
$1.2800 / $2.3500 | Buy Now |
DISTI #
65551389
|
Verical | Current Limit SW 1-IN 1-OUT -16V to 63V 7A 5-Pin(4+Tab) TO-252 T/R Automotive AEC-Q100 Min Qty: 5 Package Multiple: 1 Date Code: 2247 | Americas - 1005 |
|
$1.5008 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS5014SDAAUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS5014SDAAUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 11.1A, MOS, PSSO4, GREEN, PLASTIC, TO-252, 5 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-252 | |
Package Description | GREEN, PLASTIC, TO-252, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | REVERSE BATTERY PROTECTION | |
Built-in Protections | TRANSIENT; OVER CURRENT; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 11.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.5 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.14 mm | |
Terminal Position | SINGLE | |
Turn-off Time | 500 µs | |
Turn-on Time | 500 µs | |
Width | 6.22 mm |
The maximum operating temperature range for the BTS5014SDAAUMA1 is -40°C to 150°C.
Proper cooling can be achieved by using a heat sink with a thermal resistance of ≤ 10 K/W, and ensuring good airflow around the device.
A recommended PCB layout for the BTS5014SDAAUMA1 includes using a 2-layer or 4-layer board, with a solid ground plane and a separate power plane, and keeping the high-current paths as short as possible.
Overvoltage protection can be achieved using a voltage regulator or a zener diode, while overcurrent protection can be achieved using a current sense resistor and a comparator or a dedicated overcurrent protection IC.
The recommended gate drive voltage for the BTS5014SDAAUMA1 is between 10V and 15V, with a maximum gate drive current of 100mA.