Part Details for BTS442E2E3062A by Infineon Technologies AG
Results Overview of BTS442E2E3062A by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BTS442E2E3062A Information
BTS442E2E3062A by Infineon Technologies AG is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for BTS442E2E3062A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SMART HIGHSIDE POWER SWITCH Buffer/Inverter Based Peripheral Driver, 1 Driver, 70A, MOS, PSSO4 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 4 |
|
RFQ |
Part Details for BTS442E2E3062A
BTS442E2E3062A CAD Models
BTS442E2E3062A Part Data Attributes
|
BTS442E2E3062A
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS442E2E3062A
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1 Driver, 70A, MOS, PSSO4, GREEN, PLASTIC, TO-220, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SFM | |
Package Description | GREEN, PLASTIC, TO-220, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current Flow Direction | SOURCE | |
Output Peak Current Limit-Nom | 70 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.5 mm | |
Supply Voltage-Max | 42 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Turn-off Time | 130 µs | |
Turn-on Time | 350 µs | |
Width | 9.2 mm |
BTS442E2E3062A Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the BTS442E2E3062A is -40°C to 150°C.
-
To ensure proper cooling, the BTS442E2E3062A should be mounted on a heat sink with a thermal resistance of less than 10 K/W. Additionally, the device should be placed in a well-ventilated area to prevent overheating.
-
The recommended PCB layout for the BTS442E2E3062A includes a solid ground plane, short and wide traces for the high-current paths, and a decoupling capacitor of at least 100nF between the drain and source pins.
-
To protect the BTS442E2E3062A from overvoltage and overcurrent, a voltage clamp or a transient voltage suppressor (TVS) can be used. Additionally, a fuse or a current limiter can be used to prevent overcurrent conditions.
-
The recommended gate drive voltage for the BTS442E2E3062A is between 10V and 15V, with a maximum gate-source voltage of 20V.