Part Details for BTS432E2E3062A by Siemens
Results Overview of BTS432E2E3062A by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BTS432E2E3062A Information
BTS432E2E3062A by Siemens is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for BTS432E2E3062A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SMART HIGHSIDE POWER SWITCH Buffer/Inverter Based Peripheral Driver, 1 Driver, 44A, MOS, PSSO5 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ | |
|
Vyrian | Interface ICs | 127 |
|
RFQ |
Part Details for BTS432E2E3062A
BTS432E2E3062A CAD Models
BTS432E2E3062A Part Data Attributes
Alternate Parts for BTS432E2E3062A
This table gives cross-reference parts and alternative options found for BTS432E2E3062A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS432E2E3062A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BTS432D2E-3043 | Siemens | Check for Price | Buffer/Inverter Based Peripheral Driver, 44A, MOS, PSFM5 | BTS432E2E3062A vs BTS432D2E-3043 |
BTS432E2E3043 | Siemens | Check for Price | Buffer/Inverter Based Peripheral Driver, 44A, MOS, PSFM5 | BTS432E2E3062A vs BTS432E2E3043 |
BTS430K2E-3043 | Siemens | Check for Price | 36A BUF OR INV BASED PRPHL DRVR, PSFM5 | BTS432E2E3062A vs BTS430K2E-3043 |
BTS432F2E3043 | Siemens | Check for Price | 21A BUF OR INV BASED PRPHL DRVR, PSFM5 | BTS432E2E3062A vs BTS432F2E3043 |
BTS430K2E3043 | Infineon Technologies AG | Check for Price | Buffer/Inverter Based Peripheral Driver, 1 Driver, 11A, PSFM5, STRAIGHT, TO-220AB, 5 PIN | BTS432E2E3062A vs BTS430K2E3043 |
BTS442E2 | Siemens | Check for Price | Buffer/Inverter Based Peripheral Driver, 95A, MOS, PZFM5 | BTS432E2E3062A vs BTS442E2 |
BTS430K2E3122A | Infineon Technologies AG | Check for Price | Buffer/Inverter Based Peripheral Driver, 1 Driver, 11A, PSSO4, TO-220, 5 PIN | BTS432E2E3062A vs BTS430K2E3122A |
BTS432I2 | Siemens | Check for Price | Buffer/Inverter Based Peripheral Driver, 42A, MOS, PZFM5 | BTS432E2E3062A vs BTS432I2 |
BTS442E2 | Infineon Technologies AG | Check for Price | Buffer/Inverter Based Peripheral Driver, 1 Driver, 70A, MOS, PZFM5, PLASTIC, TO-220AB, 5 PIN | BTS432E2E3062A vs BTS442E2 |
BTS432F2 | Infineon Technologies AG | Check for Price | Buffer/Inverter Based Peripheral Driver, 21A, MOS, PZFM5, TO-220AB, 5 PIN | BTS432E2E3062A vs BTS432F2 |
BTS432E2E3062A Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the BTS432E2E3062A is -40°C to 150°C.
-
To ensure reliability in high-vibration environments, it is recommended to follow proper mounting and soldering techniques, and to use a suitable thermal interface material to reduce thermal resistance.
-
The recommended PCB layout and thermal design for the BTS432E2E3062A involves using a multi-layer PCB with a large copper area for heat dissipation, and ensuring a good thermal connection between the device and the heat sink.
-
To protect the BTS432E2E3062A from ESD, it is recommended to follow proper handling and storage procedures, use ESD-protective packaging, and implement ESD protection circuits in the design.
-
The recommended soldering conditions for the BTS432E2E3062A involve using a soldering iron with a temperature of 350°C to 370°C, and a soldering time of 3 to 5 seconds.