Part Details for BTS432E2E3043 by Siemens
Results Overview of BTS432E2E3043 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BTS432E2E3043 Information
BTS432E2E3043 by Siemens is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for BTS432E2E3043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Interface ICs | 1447 |
|
RFQ |
Part Details for BTS432E2E3043
BTS432E2E3043 CAD Models
BTS432E2E3043 Part Data Attributes
Alternate Parts for BTS432E2E3043
This table gives cross-reference parts and alternative options found for BTS432E2E3043. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS432E2E3043, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BTS432D2E-3043 | Siemens | Check for Price | Buffer/Inverter Based Peripheral Driver, 44A, MOS, PSFM5 | BTS432E2E3043 vs BTS432D2E-3043 |
BTS430K2E-3043 | Siemens | Check for Price | 36A BUF OR INV BASED PRPHL DRVR, PSFM5 | BTS432E2E3043 vs BTS430K2E-3043 |
BTS432F2E3043 | Siemens | Check for Price | 21A BUF OR INV BASED PRPHL DRVR, PSFM5 | BTS432E2E3043 vs BTS432F2E3043 |
BTS430K2E3043 | Infineon Technologies AG | Check for Price | Buffer/Inverter Based Peripheral Driver, 1 Driver, 11A, PSFM5, STRAIGHT, TO-220AB, 5 PIN | BTS432E2E3043 vs BTS430K2E3043 |
BTS442E2 | Siemens | Check for Price | Buffer/Inverter Based Peripheral Driver, 95A, MOS, PZFM5 | BTS432E2E3043 vs BTS442E2 |
BTS430K2E3122A | Infineon Technologies AG | Check for Price | Buffer/Inverter Based Peripheral Driver, 1 Driver, 11A, PSSO4, TO-220, 5 PIN | BTS432E2E3043 vs BTS430K2E3122A |
BTS432I2 | Siemens | Check for Price | Buffer/Inverter Based Peripheral Driver, 42A, MOS, PZFM5 | BTS432E2E3043 vs BTS432I2 |
BTS442E2 | Infineon Technologies AG | Check for Price | Buffer/Inverter Based Peripheral Driver, 1 Driver, 70A, MOS, PZFM5, PLASTIC, TO-220AB, 5 PIN | BTS432E2E3043 vs BTS442E2 |
BTS432F2 | Infineon Technologies AG | Check for Price | Buffer/Inverter Based Peripheral Driver, 21A, MOS, PZFM5, TO-220AB, 5 PIN | BTS432E2E3043 vs BTS432F2 |
BTS442D2E3043 | Siemens | Check for Price | 95A BUF OR INV BASED PRPHL DRVR, PSFM5 | BTS432E2E3043 vs BTS442D2E3043 |