Part Details for BTS432E2E3043 by Infineon Technologies AG
Results Overview of BTS432E2E3043 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BTS432E2E3043 Information
BTS432E2E3043 by Infineon Technologies AG is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for BTS432E2E3043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Buffer/Inverter Based Peripheral Driver, 1 Driver, 44A, MOS, PSFM5 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ | |
DISTI #
SP000011250
|
EBV Elektronik | HICPROFET (Alt: SP000011250) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC SWITCH PWR HISIDE TO-220AB-5 | 9190 |
|
$7.5000 / $9.6875 | Buy Now |
Part Details for BTS432E2E3043
BTS432E2E3043 CAD Models
BTS432E2E3043 Part Data Attributes
|
BTS432E2E3043
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS432E2E3043
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1 Driver, 44A, MOS, PSFM5, STRAIGHT, TO-220AB, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | STRAIGHT, TO-220AB, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon |
Alternate Parts for BTS432E2E3043
This table gives cross-reference parts and alternative options found for BTS432E2E3043. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS432E2E3043, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BTS432D2E-3043 | Siemens | Check for Price | Buffer/Inverter Based Peripheral Driver, 44A, MOS, PSFM5 | BTS432E2E3043 vs BTS432D2E-3043 |
BTS432E2E3043 | Siemens | Check for Price | Buffer/Inverter Based Peripheral Driver, 44A, MOS, PSFM5 | BTS432E2E3043 vs BTS432E2E3043 |
BTS430K2E-3043 | Siemens | Check for Price | 36A BUF OR INV BASED PRPHL DRVR, PSFM5 | BTS432E2E3043 vs BTS430K2E-3043 |
BTS432F2E3043 | Siemens | Check for Price | 21A BUF OR INV BASED PRPHL DRVR, PSFM5 | BTS432E2E3043 vs BTS432F2E3043 |
BTS430K2E3043 | Infineon Technologies AG | Check for Price | Buffer/Inverter Based Peripheral Driver, 1 Driver, 11A, PSFM5, STRAIGHT, TO-220AB, 5 PIN | BTS432E2E3043 vs BTS430K2E3043 |
BTS442E2 | Siemens | Check for Price | Buffer/Inverter Based Peripheral Driver, 95A, MOS, PZFM5 | BTS432E2E3043 vs BTS442E2 |
BTS430K2E3122A | Infineon Technologies AG | Check for Price | Buffer/Inverter Based Peripheral Driver, 1 Driver, 11A, PSSO4, TO-220, 5 PIN | BTS432E2E3043 vs BTS430K2E3122A |
BTS432I2 | Siemens | Check for Price | Buffer/Inverter Based Peripheral Driver, 42A, MOS, PZFM5 | BTS432E2E3043 vs BTS432I2 |
BTS442E2 | Infineon Technologies AG | Check for Price | Buffer/Inverter Based Peripheral Driver, 1 Driver, 70A, MOS, PZFM5, PLASTIC, TO-220AB, 5 PIN | BTS432E2E3043 vs BTS442E2 |
BTS432F2 | Infineon Technologies AG | Check for Price | Buffer/Inverter Based Peripheral Driver, 21A, MOS, PZFM5, TO-220AB, 5 PIN | BTS432E2E3043 vs BTS432F2 |
BTS432E2E3043 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the BTS432E2E3043 is -40°C to 150°C.
-
To ensure reliability, it is recommended to follow the thermal design guidelines provided by Infineon, and to implement proper thermal management, such as heat sinks and thermal interfaces, to keep the device within its specified operating temperature range.
-
The recommended PCB layout and design considerations for the BTS432E2E3043 include using a multi-layer PCB, placing decoupling capacitors close to the device, and minimizing the length of the power traces to reduce electromagnetic interference (EMI).
-
To troubleshoot issues with the BTS432E2E3043, it is recommended to follow a systematic approach, including checking the device's operating conditions, verifying the PCB layout and design, and using diagnostic tools such as oscilloscopes and thermal imaging cameras to identify the root cause of the issue.
-
Yes, when handling the BTS432E2E3043, it is recommended to follow standard electrostatic discharge (ESD) precautions, such as wearing an ESD wrist strap and using ESD-safe materials, to prevent damage to the device.